Spectrol / Sfernice / Vishay LTO030FR0100JTE3

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.01 Ohms; Pwr-Rtg 30 W; Tol 5%; Radial; TO-220; Heat Sink
Manufacturer #: LTO030FR0100JTE3
Allied Stock #: 70218604

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.25 (Each)
50 $6.25
100 $5.73
200 $5.29
250 $4.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Material, Element : Thick Film
Package Type : TO-220-2
Packaging : Tube
Power Rating : 30 W
Resistance : 0.01 Ohms
Series : LTO 30 Series
Special Features : Heat Sink
Termination : Radial Leads
Tolerance : ±5 %

Overview

LTO Series are the extension of RTO Types. We Used the direct ceramic mounting design (no metal tab) of our RCH power resistors applied to the semiconductor packages.

Features

  • Non Inductive, Ideal for High Frequency Usage
  • Easy Mounting
  • Standard Tolerance 5% (Up To 1% Available)
  • Target Applications: Power Supply, Industrial Controls, Automotive Steering, Pre-Load/Damping, Snubber/Bleeder

  • Product Added to Cart
    Spectrol / Sfernice / Vishay
    Resistor; Thick Film; Res 0.01 Ohms; Pwr-Rtg 30 W; Tol 5%; Radial; TO-220; Heat Sink
    Allied Stock #: 70218604
    Mfr's Part #: LTO030FR0100JTE3
    $6.250 Each
    Quantity added: