Spectrol / Sfernice / Vishay 860-1-1-102

Image may be a representation.
See specs for product details.
Potentiometer; 10 Kiloohms; +⁄ - 5% ; 5; 1.5 W @ +70 ° C; +&frasl
Mfr. Part#: 860-1-1-102
Allied Stock#: 70219105

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$104.940 (Each)
1 $104.940
25 $96.190 (Save 8%)
100 $88.790 (Save 15%)
250 $82.450 (Save 21%)
Availability

15 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 3600 °
Diameter, Shaft : 0.2497 In.
Dielectric Strength : 1000 VAC
Dimensions : 1.812" Dia. x 1.75" L
Insulation Resistance : 1000 Megohms
Linearity : 0.25 %
Material, Element : Wirewound
Mounting Type : Panel Mount
Number of Turns : 10 Turn
Power Rating : 8 W
Resistance : 1 kilohms
Resolution : 0.018 %
Rotational Life : 500000 Revolutions
Series : 860 Series
Temperature Coefficient : ±20 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±1 %
Torque : 1.26 Oz./in. (Section1), 1.85 Oz./in. (Section2)
Type : Potentiometer

Overview

Ten-turn wirewound precision potentiometer. Glass-filled thermoset plastic housing with anodized-aluminum bushing mount. Stainless steel terminals. 1⁄4" dia. stainless steel shaft. Moisture resistant. 8 watt power rating at 40°C. 3% tolerance (5% below 200 ohms). 0.25% linearity tolerance. –55°C to +125°C operating temperature. 1.812"D × 2.000"L. 500,000 turn rotational life. 4.5 Oz.

Product Added to Cart
Spectrol / Sfernice / Vishay
Potentiometer; 10 Kiloohms; +⁄ - 5% ; 5; 1.5 W @ +70 ° C; +&frasl
Allied Stock #: 70219105
Mfr's Part #: 860-1-1-102
$104.940 Each
Quantity added: