Spectrol / Sfernice / Vishay 6-1-1

Image may be a representation.
See specs for product details.
Adapter; Trimmer; Snap-On; Thrd Sz 12-28 Nf; Panel; Dim 0.9Inlx0.246Inwx0.366Inh
Manufacturer #: 6-1-1
Allied Stock #: 70218555

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.54 (Each)
1 $5.54
25 $5.08
100 $4.69
250 $4.35
Availability

0 can ship immediately.

995 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.9" L x 0.246" W x 0.366" H
For Use With : For 3⁄4" and 1-1⁄4" rectangular trimming potentiometers of models 43
Material, Body : Molded Polyester Plastic
Material, Bushing : Brass
Mounting Type : Panel Mount
Series : 6- Series
Size, Thread : 12-28 NF
Type : Variable Resistor Hardware and Accessories

Overview

Snap-On Panel Mount Adapters

Spectrol's standard 3⁄4" and 1-1⁄4" rectangular trimming potentiometers (Models 43 and 70), may be easily panel mounted through the use of the Model 6 Panel Mount Adapters. These standard trimmer models can be quickly, easily, conveniently and economically converted into panel mount trimmers. Assembly is accomplished with the trimmer by snap-in, providing for minimal installation time. Adjustment tool is used to adjust trimmers. Can be used without magnetic or capacitance influence on the circuit.

The snap-on panel mount adapter made by molded polyester plastic.

Product Added to Cart
Spectrol / Sfernice / Vishay
Adapter; Trimmer; Snap-On; Thrd Sz 12-28 Nf; Panel; Dim 0.9Inlx0.246Inwx0.366Inh
Allied Stock #: 70218555
Mfr's Part #: 6-1-1
$5.540 Each
Quantity added: