Speco Technologies VL66W

Image may be a representation.
See specs for product details.
Camera; IR; Weatherproof; Color; 420Lines; 3.7-12mmAutoIrisLens; 12VDC; White
Manufacturer #: VL66W
Allied Stock #: 70235094
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$202.30 (Each)
1 $202.30
5 $195.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Backlighting : Has Backlight Compensation
Color, Housing : White
Material, Housing : Plastic
Mounting Type : Wall ; Ceiling ; Pedestal
Primary Type : Color
Resolution : 420 Lines
Sensor Type : 1⁄3 " Sony Super-HAD™ II
Series : VL Series
Size : Lens - 3.7-12.0 mm
Special Features : Weather Resistant
Type : Bullet
Video Output : 1.0 Vp-p, 75 Ohms
Weight : 1.32 lbs.

Overview

Weather Resistant Color IR Camera with Varifocal Lens

  • Weather Resistent Design (VL62)
  • Extreme Weather Resistent Design (VL66, VL67) Is Perfect for Indoor or Outdoor Use
  • Up to 32 Ft. IR Range (VL62)
  • 50 Ft. IR Range (Depending on Scene Reflection) (VL66, VL67)
  • Color Day/BW Night
  • Sunshield, Mounting Bracket Included for Wall or Ceiling Use, or Pedestal Use (VL66, VL67)
  • 12 VDC Power Supply Are Included (VL62, VL66)
  • Also Available in White Housing (VL62W)
  • Weatherproof Rating: IP66 (VL66), IP67 (VL67)

  • Product Added to Cart
    Speco Technologies
    Camera; IR; Weatherproof; Color; 420Lines; 3.7-12mmAutoIrisLens; 12VDC; White
    Allied Stock #: 70235094
    Mfr's Part #: VL66W
    $202.300 Each
    Quantity added: