Speco Technologies RMX16CD

Image may be a representation.
See specs for product details.
16 CHANNEL COLOR DUPLEX MULTIPLEXER
Mfr. Part#: RMX16CD
Allied Stock#: 70146461

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$814.360 (Each)
1 $814.360
5 $773.640
10 $734.960
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 1.75 x 17 x 9.75" (44.45 x 431.8 x 247.65mm)
Interface : D-SUB 25 pin female connector
Power Source : 12 VDC
Series : RM Series
Special Features : Built-in time and date generator with 8 character camera title function
Weight : 5 lbs (8oz)

Overview

16 Channel Color Duplex Multiplexer

Features:

  • View up to 16 image sources on one screen while simultaneously recording full screen images on a DVR or VCR
  • Full-screen and multi-screen viewing options are available during VCR playback
  • Uniquely programmable for recording between 2 - 999 hours
  • Built-in time/date generator
  • 8 Character camera title function
  • Video loss alert and alarm detection are structured
  • Compatible with all standard time lapse VCRs and most DVRs
  • 4 Channel color (RMX4CD) and 9 channel color (RMX9CD) models are also available

    Specifications:
  • Camera Inputs....................................... BNC, 16, composite video 1.0Vp-p 75 ohms
  • Adjustable Program Recording.............. 2-999 hours-accepts trigger pulses from VCRs & DVRs
  • Alarm Functions..................................... Video loss alert and alarm detection with up to 100 record
  • Alarm Inputs .......................................... 16 (TTL level)
  • Alarm Output ......................................... 1, Normally open or closed (relay output) contacts with shared common
  • Compatibility.......................................... Compatible with all standard and time lapse VCRs and most DVRs
  • Looping Camera Outputs ...................... BNC, 16, composite video 1.0Vp-p 75 ohms
  • Maximum Image Sources...................... 16 on one screen
  • Monitor Output....................................... BNC, 1, composite video 1.0Vp-p 75 ohms
  • Other Features ...................................... Built-in time and date generator with 8 character camera title function
  • Playback Input....................................... BNC, 1, composite video 1.0Vp-p 75 ohms
  • Power Consumption .............................. Maximum 9 watts
  • Power Source........................................ 12VDC, 1.2 amp included
  • Recovery Output.................................... 1 (TTL active low)
  • RS-232 Interface ................................... D-SUB 25 pin female connector
  • Switch Input........................................... BNC, 1 (TTL level)
  • VCR Output ........................................... BNC, 1, composite video 1.0Vp-p 75 ohms
  • VCR Input.............................................. BNC, 1, composite video 1.0Vp-p 75 ohms
  • Viewing Options..................................... Full screen, multi-screen or sequential switching with adjustable dwell time
  • Dimensions............................................ 1.75” (H) x 17” (W) x 9.75” (D)
  • Weight ................................................... 5 lbs. 8 oz. net

  • Product Added to Cart
    Speco Technologies
    16 CHANNEL COLOR DUPLEX MULTIPLEXER
    Allied Stock #: 70146461
    Mfr's Part #: RMX16CD
    $814.360 Each
    Quantity added: