Speco Technologies HT7246H

Image may be a representation.
See specs for product details.
IntensifierH# Series Indoor/Outdoor Vandal Dome Camera; 2.8-12mm; Dark Grey Hous
Manufacturer #: HT7246H
Allied Stock #: 70277240

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70956209
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Mounting Type : Wall ; Ceiling
Primary Type : Color
Resolution : 700 Lines
Series : HT Series
Size : Lens - 2.8-12.0 mm
Type : Dome

Overview

Intensifier Series Indoor/Outdoor Vandal Dome Camera, 2.8-12mm, Dark Grey Housing

Features:

  • Amplify Existing Light with No Distance Limitations
  • No Problems Caused By Objects That Reflect or Absorb IR Light Sources
  • Chameleon Cover: Snap on Cover Converts the Housing from the Standard Dark Gray to Decorator White and Can Be Painted to Match Any Decor
  • Dual Voltage Operation 12 VDC and 24 VAC
  • Full OSD Operation
  • Wall or Ceiling Mount
  • Weather Resistant Operation
  • Now with Presets: Outdoor, Indoor, Elevator, Lobby, Hallway and Dark

  • Product Added to Cart
    Speco Technologies
    IntensifierH# Series Indoor/Outdoor Vandal Dome Camera; 2.8-12mm; Dark Grey Hous
    Allied Stock #: 70277240
    Mfr's Part #: HT7246H
    $210.530 Each
    Quantity added: