Speco Technologies HT7040T

Image may be a representation.
See specs for product details.
2MP 1080p Bullet TVI; IR; 2.8-12mm lens; grey housing
Manufacturer #: HT7040T
Allied Stock #: 70619986

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$306.00 (Each)
1 $306.00
5 $296.13
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Housing : Dark Gray
Dimensions : 3.94 x 3.94 x 8.27” (100 x 100 x 210mm)
Primary Type : Color ; Black & White
Resolution : 1920x1080 Pixels ; 1280x720 Pixels
Series : HT Series
Size : Lens - 2.8-12 mm
Type : Bullet
Weight : 3.1 lbs (1.4kg)

Overview

Features:

  • Full HD resolution over coax (HD-TVI)
  • Supports up to Full HD 1080p @ 30fps
  • True WDR operation
  • Intense IR function – no saturation, IR intensity adapts to subject to provide vivid image
  • True day/night operation – mechanical IR cut filter
  • Built-in heater and anti-fog glass reduces condensation
  • 3 axis lens mount
  • Full OSD operation through on-board control and UTC (up the coax)
  • Additional 960H analog output (HT7041T)
  • Signal distance up to 1600 feet*
  • 12 VDC & 24 VAC dual voltage operation
  • Vandal / tamper resistant
  • IP67 compliant, weather resistant
  • 5 year warranty


    *To preserve signal quality and distance, Speco Technologies recommends using coax with a 100% copper center conductor and at least 95% braided copper shield.

  • Product Added to Cart
    Speco Technologies
    2MP 1080p Bullet TVI; IR; 2.8-12mm lens; grey housing
    Allied Stock #: 70619986
    Mfr's Part #: HT7040T
    $306.000 Each
    Quantity added: