Speco Technologies G86TG

Image may be a representation.
See specs for product details.
Speaker; 8 in.; 5 w with built in line xfmr. Includes 12 in. dia. white grille
Mfr. Part#: G86TG
Allied Stock#: 70146383

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.28 (Each)
1 $25.28
5 $24.02
10 $22.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Depth : 3.5" (88.9mm)
Diameter, Cone : 8 In.
Dimensions, Cutout, Inches : 11.3 In.
Dimensions, Outer : 13 In.
Frequency Response : 85 Hz to 20 KHz
Impedance : 8 Ohms
Material, Cone : Paper
Power : 5 W
Primary Type : Ceiling
Series : G86 Series
Sound Level : 90±3 dB
Supply Voltage : 25/70

Overview

Speco Technologies has upscaled the look of our popular 8" 70 Volt commercial ceiling speaker line. This new design is matched with the same high performance sound quality as our older model; for the same economical price.

Product Added to Cart
Speco Technologies
Speaker; 8 in.; 5 w with built in line xfmr. Includes 12 in. dia. white grille
Allied Stock #: 70146383
Mfr's Part #: G86TG
$25.280 Each
Quantity added: