Spacecraft MS3106F22-19P

Image may be a representation.
See specs for product details.
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 22 Sz; 14 #16 Pin Cnts
Mfr. Part#: MS3106F22-19P
Allied Stock#: 70243267

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.28 (Each)
1 $40.28
10 $35.80
25 $31.70
50 $28.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Mil-Aero/Industrial
Contact Plating : Silver
Contact Type : Pin
Finish, Housing : Olive Drab Cadmium
Material, Body : Aluminum Alloy
Mating Type : Threaded
MIL Type : Mil-5015
Mounting Type : Cable
Number of Contacts : 14
Primary Type : MIL/Aero
Series : MS3106 Series
Shell Size : 22
Type : 5015 MIL Spec

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class F environmental connectors with 1 piece strain relief

Product Added to Cart
Spacecraft
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 22 Sz; 14 #16 Pin Cnts
Allied Stock #: 70243267
Mfr's Part #: MS3106F22-19P
$40.280 Each
Quantity added: