Spacecraft MS3106F16S-4S

Image may be a representation.
See specs for product details.
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 16S Sz; 2 #16 Socket Cnts
Mfr. Part#: MS3106F16S-4S
Allied Stock#: 70243200

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.720 (Each)
1 $24.720
10 $21.970 (Save 11%)
25 $19.440 (Save 21%)
50 $17.190 (Save 30%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Mil-Aero/Industrial
Contact Plating : Silver
Contact Type : Socket
Finish, Housing : Olive Drab Cadmium
Material, Body : Aluminum Alloy
Mating Type : Threaded
MIL Type : Mil-5015
Mounting Type : Cable
Number of Contacts : 2
Primary Type : MIL/Aero
Series : MS3106 Series
Shell Size : 16S
Type : 5015 MIL Spec

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class F environmental connectors with 1 piece strain relief

Product Added to Cart
Spacecraft
Conn; Cir; MIL-5015; Plug; Metal; Str; Solder; 16S Sz; 2 #16 Socket Cnts
Allied Stock #: 70243200
Mfr's Part #: MS3106F16S-4S
$24.720 Each
Quantity added: