Spacecraft MS3102R32-6P

Image may be a representation.
See specs for product details.
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 32 Sz; 16 #16&2 #12&3 #8&2 #4 Pin; BoxMnt
Manufacturer #: MS3102R32-6P
Allied Stock #: 70243147

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.00 (Each)
1 $36.00
10 $32.00
25 $28.34
50 $25.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Mil-Aero/Industrial
Contact Plating : Silver
Contact Type : Pin
Finish, Housing : Olive Drab Cadmium
Material, Body : Aluminum Alloy
Mating Type : Threaded
MIL Type : Mil-5015
Mounting Type : Box
Primary Type : MIL/Aero
Series : MS3102 Series
Shell Size : 32
Type : 5015 MIL Spec

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class R environmental connector with no rear accessory threads

Product Added to Cart
Spacecraft
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 32 Sz; 16 #16&2 #12&3 #8&2 #4 Pin; BoxMnt
Allied Stock #: 70243147
Mfr's Part #: MS3102R32-6P
$36.000 Each
Quantity added: