Spacecraft MS3102E28-22P

Image may be a representation.
See specs for product details.
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 28 Sz; 3 #16&3 #4 Pin Cnts; BoxMnt
Mfr. Part#: MS3102E28-22P
Allied Stock#: 70242963

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.690 (Each)
1 $31.690
10 $28.170
25 $24.930
50 $22.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Mil-Aero/Industrial
Contact Plating : Silver
Contact Type : Pin
Finish, Housing : Olive Drab Cadmium
Material, Body : Aluminum Alloy
Mating Type : Threaded
MIL Type : Mil-5015
Mounting Type : Box
Number of Contacts : 6
Primary Type : MIL/Aero
Series : MS3102 Series
Shell Size : 28
Type : 5015 MIL Spec

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class E environmental connector with no rear accessory threads

Product Added to Cart
Spacecraft
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 28 Sz; 3 #16&3 #4 Pin Cnts; BoxMnt
Allied Stock #: 70242963
Mfr's Part #: MS3102E28-22P
$31.690 Each
Quantity added: