Spacecraft MS3102A10SL-3P

Image may be a representation.
See specs for product details.
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 10SL Sz; 3 #16 Pin Cnts; BoxMnt
Mfr. Part#: MS3102A10SL-3P
Allied Stock#: 70242578

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.760 (Each)
1 $6.760
10 $6.420 (Save 5%)
25 $6.100 (Save 10%)
50 $4.900 (Save 28%)
Availability

0 can ship immediately.

205 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Mil-Aero/Industrial
Contact Plating : Silver
Contact Type : Pin
Finish, Housing : Olive Drab Cadmium
Material, Body : Aluminum Alloy
Mating Type : Threaded
MIL Type : Mil-5015
Mounting Type : Box
Number of Contacts : 3
Primary Type : MIL/Aero
Series : MS3102 Series
Shell Size : 10SL
Type : 5015 MIL Spec

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class A non-environmental connector with no rear accessory threads

Product Added to Cart
Spacecraft
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 10SL Sz; 3 #16 Pin Cnts; BoxMnt
Allied Stock #: 70242578
Mfr's Part #: MS3102A10SL-3P
$6.760 Each
Quantity added: