Spacecraft MS3100R36-5P

Image may be a representation.
See specs for product details.
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 36 Sz; 4 #0 Pin Cnts; WallMnt
Mfr. Part#: MS3100R36-5P
Allied Stock#: 70242517

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$78.890 (Each)
1 $78.890
10 $70.120
25 $62.070
50 $54.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Mil-Aero/Industrial
Contact Plating : Silver
Contact Type : Pin
Finish, Housing : Olive Drab Cadmium
Material, Body : Aluminum Alloy
Mating Type : Threaded
MIL Type : Mil-5015
Mounting Type : Wall
Number of Contacts : 4
Primary Type : MIL/Aero
Series : MS3100 Series
Shell Size : 36
Type : 5015 MIL Spec

Overview

AS50151 Connectors,High Grade Aluminum Alloy Shell, Solder Contact. Material. Shells: High Grade Aluminum Alloy. Electrically conductive cadmium plating with olive drab chromate. Insulators: Neoprene. Contacts: Solder Type. Pins and Sockets are machined brass alloy with a silver plate finish. Class R environmental connector with grommet nut

Product Added to Cart
Spacecraft
Conn; Circ; MIL-5015; Recpt; Metal; Str; Sldr; 36 Sz; 4 #0 Pin Cnts; WallMnt
Allied Stock #: 70242517
Mfr's Part #: MS3100R36-5P
$78.890 Each
Quantity added: