Souriau UTS710D6S

Image may be a representation.
See specs for product details.
6 Pole Panel Mount Connector Socket; 10Shell Size; Female Contacts
Mfr. Part#: UTS710D6S
Allied Stock#: 70449747

RoHS Compliant Part

Quantity  

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.459 (Each)
1 $11.459
5 $10.891
10 $10.342
20 $9.823
Availability

0 can ship immediately.

418 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Finish, Housing : Thermoplastic
Gender : Receptacle, Female Sockets
IP Rating : IP68 ; IP69K
Keyed Position : N (Normal)
Mating Type : Bayonet
Mounting Type : Panel Mount/Bulkhead/Through Hole
Number of Contacts : 6
Packaging : Bulk
Primary Type : Sealed
Series : UTS Series
Termination : Solder
Type : IP68/IP69K

Overview

Souriau UTS Series- Trim Trio Circular Connectors:

The industrial UTS Series IP68 / IP69K plastic circular connector with rapid locking system bayonet coupling and extreme sealing performances is available in 5 shell sizes and 30 insert arrangements. Hi-Seal version available offering extreme sealing performance in unmated and mated conditions and compatible with MIL-DTL-26482.

Features:

  • Full Plastic connector
  • 250 mating cycle
  • 1/3-turn-bayonet coupling
  • UL / IEC qualified
  • Interchangeable/Intermateable with UTG & UTO series*
  • High resistance to UV and corrosion
  • IP68 / IP69K sealing even in dynamic situations

  • Product Added to Cart
    Souriau
    6 Pole Panel Mount Connector Socket; 10Shell Size; Female Contacts
    Allied Stock #: 70449747
    Mfr's Part #: UTS710D6S
    $11.459 Each
    Quantity added: