Souriau UTS6V1208S06FT00

Image may be a representation.
See specs for product details.
Cable Assembly; 8-pin Circular Female to Cut-End; 6 Ft.; 16 AWG
Manufacturer #: UTS6V1208S06FT00
Allied Stock #: 70316423

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$58.99 (Each)
1 $58.99
5 $56.04
10 $53.24
25 $50.57
50 $48.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : 8-pin Circular Receptacle
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut-end
Cable, Length : 1.8 m
Jacket Color : Black
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 8
Series : UTS Series
Size, Conductor : 16 AWG
Standards : IP68/69K; UL 1685 (UL 1581 Sec. 1160)
Temperature, Rating : -40 to 90 °C
Type : Industrial

Overview

UTS

Connector
• Plastic connector
• Extreme sealing: IP68/69K
• 30 layouts
• Rapid 1/3 turn plastic connection

Construction
• PVC Jacket (Black)
• 16 AWG conductors
• Multi-conductor 4, 8 or 12
• 300V
• Unshielded
• Flammability rating UL 1685 (UL1581 Sec.1160)

Applications
• Industrial Controls
• Electronics
• Controlled Environment Equipment
• LED Lighting

Product Added to Cart
Souriau
Cable Assembly; 8-pin Circular Female to Cut-End; 6 Ft.; 16 AWG
Allied Stock #: 70316423
Mfr's Part #: UTS6V1208S06FT00
$58.990 Each
Quantity added: