Souriau-Sunbank by Eaton UTS6JC1210P
Connector, Trim Trio, Circular, IP68 / IP69K size 12, sealed, UTS Series
Mfr. Part #: UTS6JC1210P / RS Stock #: 70129476
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL
Angle
Straight Degree(s)
Application
Commercial
Cable Diameter
5-12 mm
Contact Type
Pin
Current Rating
5 A
Gender
Cable Plug
Housing Material
Thermoplastic
Housing Type
Plastic
Insert Arrangement
12-10
IP Rating
IP68 ; IP69K
Mates With
Trim Trio® Size 20 Removable Snap-Lock Contacts
Mounting Type
Free Hanging
Number of Contacts
10
Primary Type
Sealed
Shell Size
12 in
Special Features
Bayonet
Strain Relief
Sealed
Termination
Crimp
Type
Plug
Voltage Rating
125 V
Wire Size
20 AWG