Souriau UTG6103SN

Image may be a representation.
See specs for product details.
connector; circular; vde power plug; size 10; for 3 #16 socket contact
Mfr. Part#: UTG6103SN
Allied Stock#: 70129407

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.03 (Each)
50 $14.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Agency Approvals : UL Recognized/VDE
Angle : Straight
Application : Commercial
Color : Black
Contact Type : Socket
Gender : Cable Plug
Housing Type : Plastic
Insert Arrangement : 10-3
IP Rating : IP68
Material, Housing : Thermoplastic with Metal Coupling Ring
Mates With : Trim Trio® UT0 & UTP Industrial Connectors
Mounting Type : Free Hanging
Number of Contacts : 3
Primary Type : Sealed
Series : UTG Series
Shell Size : 10
Special Features : Metal Bayonet Lock
Type : IP65
Wire Size : 16

Overview

Souriau UTG Series - Metal and Plastic Connector for Heavy Use:

The UTG series is a circular connector with a 1/3 bayonet coupling to quickly connect the system and secured connection due to an audible click which guarantees the proper connection. UTG connectors use the advantages of plastic and metal to offer you a lightweight solution combined with high durability with up to 500 mating cycles. UTG connectors answer the need for economical lightweight and robust coupling. Within the UTG series, the large choice of layouts offers you the option to mix signal and power or copper and optic within the same connector.

UTG series guarantees safety conditions with UL94V0 approval and environmental REACH and RoHS qualifications. UTG connectors use the Trim Trio contacts and are fully compatible with UTS and UT0 series, which provides you the option to change from one series to another without tools or panel cut-out modifications. Now your product upgrade is easier, faster and without additional costs!


Features:

  • Operating temperature: 40°C +105°C
  • Sealing: IP65
  • UV Resistance
  • Resistance to shock and vibrations
  • Standard: UL94V0
  • RoHS
  • REACH
  • 500 mating cycles

  • Product Added to Cart
    Souriau
    connector; circular; vde power plug; size 10; for 3 #16 socket contact
    Allied Stock #: 70129407
    Mfr's Part #: UTG6103SN
    $14.030 Each
    Quantity added: