Souriau SC16ML1S18

Image may be a representation.
See specs for product details.
UTS Series; Size 16 Female Crimp Contact for use with Circular Connector
Manufacturer #: SC16ML1S18
Allied Stock #: 70241674

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1 $1.53
2 $1.47
10 $1.38
50 $1.29
100 $1.16
Availability

603 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : SM/SC-M Series
Type : Socket
Wire Size : 16 AWG

Overview

Souriau SM/SC-M Series - Machined AWG16 Stamped & Formed Contacts for TRIM TRIO Connectors:

SC / SM #16 (1.6mm) stamped and formed contacts are two piece strip and formed crimp snap-in pin and sockets. These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification. SC / SM #16 (1.6mm) stamped and formed contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.
These contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating and selective plating options. The contact is with its open barrel is standard available on strip and packaged with 3000 pcs on reel. This reel packaging combined with semi or even full automatic crimp tooling provides the added advantage of a lower production cost for high series volumes. For lower volumes, we also proposed a loose piece packaging adapted for manual crimping process.

Any TRIM TRIO size 16 contact can be used in any contact position in any connector in the TRIM TRIO size 16 interconnection system:

  • MS-M / MSG / MB
  • SMS Qikmate
  • UTG
  • UTP
  • UT0
  • MBG

    Features:
  • Suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series
  • Available with a wide range of plating to answer to all of you need in term of electrical performances
  • Made from high conductive copper alloy with gold or tin over nickel plate finish.
  • Two piece construction with dual-purpose spring which serves for contact retention and protects the body against damage.
  • Contacts available on reel (standard) and in bulk packing (100 pcs).
  • Suitable for high volumes and lower installation cost.

  • Product Added to Cart
    Souriau
    UTS Series; Size 16 Female Crimp Contact for use with Circular Connector
    Allied Stock #: 70241674
    Mfr's Part #: SC16ML1S18
    $1.530 Each
    Quantity added: