Souriau RM20M12K

Image may be a representation.
See specs for product details.
connector comp; size 16 machined crimp pin contact; for 22-20 awg wire; gold/nickel
Manufacturer #: RM20M12K
Allied Stock #: 70129374

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.066 (Each)
1 $1.066
2 $1.027
10 $0.959
50 $0.891
100 $0.804
Availability

2756 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Contact Type : Male Contact Bulk Packaging
Current Rating : 13 A
Resistance : ≤ 3 mΩ
Series : RM/RC Series
Type : Pin
Wire Size : 22 to 20 AWG

Overview

Souriau RC/RM Series - Machined AWG16 Crimp Contacts for Railway Connectors:

RC / RM #16 (1.6mm) screw machined contacts are snap-in pin and sockets for harsh environment industrial connectors. These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification. Made from a high conductive copper alloy, RC / RM #16 (1.6mm) screw machined contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating options.

Heat-treated beryllium copper locking springs assure proper locking and alignment of contacts in the housing. RC socket contacts have a closed entry design to prevent probe damages. The features guarantee a high level of performances over the time. The RC / RM #16 (1.6mm) screw machined contacts are suitable for copper cores from AWG30 (0.05mm2) to AWG14 (2.5mm2) and also we propose coax options with RMDX and RCDX suitable for 50 or 75Ω, coaxial or twisted pair cable.


Features:

  • Suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series
  • suitable for copper cores from AWG30 (0.05mm2) to AWG14 (2.5mm2)
  • Coax options with RMDX and RCDX suitable for 50 or 75Ω, coaxial or twisted pair cable
  • Different types of packaging compliant to all volumes of production
  • Machined crimp contact
  • Contact body: High conductive copper alloy
  • Plating: K (Std) Min. 0.4μm gold all over, over nickel
  • Current per contact max.: 15A according to NFF61030
  • Contact resistance: ≤ 3 MΩ
  • Contact retention in body: 110 N min.
  • Individual insertion force: 3.5 N max.
  • Individual withdrawal force: 0.55 N min
  • RC/RM machined contact size 16 can be used in any contact position UTS, UTO, VGE1 and 838 connectors

  • Product Added to Cart
    Souriau
    connector comp; size 16 machined crimp pin contact; for 22-20 awg wire; gold/nickel
    Allied Stock #: 70129374
    Mfr's Part #: RM20M12K
    $1.066 Each
    Quantity added: