Souriau MS27656T23F21S

Image may be a representation.
See specs for product details.
Connector; Circular; 12P Sz 23 Flange Mnt Recpt Skt
Mfr. Part#: MS27656T23F21S
Allied Stock#: 70447521

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$87.22 (Each)
1 $87.22
5 $82.86
10 $76.23
Availability

0 can ship immediately.

91 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Features : Shielded
Finish, Housing : Aluminum, Nickel Plated, Electroless
Gender : Receptacle, Female Sockets
Keyed Position : N (Normal)
Mating Type : Bayonet
MIL Type : MIL-DTL-38999
Mounting Type : Panel Mount/Flange
Number of Contacts : 21
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS27656T23 Series
Termination : Crimp
Type : 38999 MIL Spec

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector; Circular; 12P Sz 23 Flange Mnt Recpt Skt
Allied Stock #: 70447521
Mfr's Part #: MS27656T23F21S
$87.220 Each
Quantity added: