Souriau MS27656T15F19PA

Image may be a representation.
See specs for product details.
Connector RCPT 19POS WALL MNT W/PINS
Mfr. Part#: MS27656T15F19PA
Allied Stock#: 70447381

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.66 (Each)
1 $41.66
10 $39.58
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Features : Shielded
Finish, Housing : Aluminum, Nickel Plated, Electroless
Gender : Receptacle, Male Pins
Keyed Position : A
Mating Type : Bayonet
MIL Type : MIL-DTL-38999
Mounting Type : Panel Mount/Flange
Number of Contacts : 19
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS27656T15 Series
Termination : Crimp
Type : 38999 MIL Spec

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector RCPT 19POS WALL MNT W/PINS
Allied Stock #: 70447381
Mfr's Part #: MS27656T15F19PA
$41.660 Each
Quantity added: