Souriau MS27467T25B4SB

Image may be a representation.
See specs for product details.
Connector PLUG 56POS STRAIGHT W/SCKT
Mfr. Part#: MS27467T25B4SB
Allied Stock#: 70445806

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.150 (Each)
1 $98.150
5 $93.240 (Save 5%)
10 $88.580 (Save 10%)
Availability

0 can ship immediately.

38 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Features : Shielded
Finish, Housing : Aluminum, Olive Drab Cadmium Plated
Gender : Plug, Female Sockets
Keyed Position : B
Mating Type : Bayonet
MIL Type : MIL-DTL-38999
Mounting Type : Free Hanging (In-Line)
Number of Contacts : 56
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS27467T25 Series
Termination : Crimp
Type : 38999 MIL Spec

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector PLUG 56POS STRAIGHT W/SCKT
Allied Stock #: 70445806
Mfr's Part #: MS27467T25B4SB
$98.150 Each
Quantity added: