Souriau MS27466T23F53P

Image may be a representation.
See specs for product details.
Connector RCPT 53POS WALL MNT W/PINS
Mfr. Part#: MS27466T23F53P
Allied Stock#: 70445479

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.880 (Each)
1 $55.880
Availability

0 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Features : Shielded
Finish, Housing : Aluminum, Nickel Plated, Electroless
Gender : Receptacle, Male Pins
Keyed Position : N (Normal)
Mating Type : Bayonet
MIL Type : MIL-DTL-38999
Mounting Type : Panel Mount/Flange
Number of Contacts : 53
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS27466T23 Series
Termination : Crimp
Type : 38999 MIL Spec

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector RCPT 53POS WALL MNT W/PINS
Allied Stock #: 70445479
Mfr's Part #: MS27466T23F53P
$55.880 Each
Quantity added: