Souriau MS27466T15F19S

Image may be a representation.
See specs for product details.
Connector RCPT 19POS WALL MT W/SCKT
Mfr. Part#: MS27466T15F19S
Allied Stock#: 70445408

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.67 (Each)
1 $44.67
10 $42.43
25 $40.31
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Features : Shielded
Finish, Housing : Aluminum, Nickel Plated, Electroless
Gender : Receptacle, Female Sockets
Keyed Position : N (Normal)
Mating Type : Bayonet
MIL Type : MIL-DTL-38999
Mounting Type : Panel Mount/Flange
Number of Contacts : 19
Packaging : Bulk
Primary Type : MIL/Aero
Series : MS27466T15 Series
Termination : Crimp
Type : 38999 MIL Spec

Overview

High contact density connectors with high reliability. This 8LT product family is qualified in accordance to the MIL-DTL-38999 Series I. Originally designed to meet the high performance needs of the aerospace industries & military applications, it is also now used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell.

Product Added to Cart
Souriau
Connector RCPT 19POS WALL MT W/SCKT
Allied Stock #: 70445408
Mfr's Part #: MS27466T15F19S
$44.670 Each
Quantity added: