Souriau-Sunbank by Eaton JBXFD0G07MSS35PR
Circular Push Pull Connector, Straight Plug, Shell 0, 7 Conn, Pin, Male
Mfr. Part #: JBXFD0G07MSS35PR / RS Stock #: 70129732
Price
Qty.
Standard Price
1
$32.22
25
$30.68
250
$30.25
1250
$29.85
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Contact Rating
2.0-2.5A A
Contact Type
Pin
Features
Cable Clamp ; Shielded
Gender
Male Pins ; Plug
Housing Finish
Brass ; Chrome Over Nickel
IP Rating
IP68
Keyed Position
G
Mating Type
Push-Pull
Mounting Type
Free Hanging (In-Line)
Number of Contacts
7
Packaging
Bulk
Primary Type
Push Pull
Shell Type
Push Pull Connector
Termination
Solder Cups
Type
Plug
Overview
Easy Push-Pull Latch Design for High Reliability and High Quality Applications:
The JBX Series is a metal push-pull connector available in IP40 and IP68 sealing that is suited for indoor and outdoor applications such as medical, building automation, instrumentation, measurement, off-road, mining or telecom. JBX connectors guarantee a reliable and secure connection by using a push-pull locking mechanism that requires only two fingers to mate and unmate the connector. An audible and visual indicator will ensure a reliable locking, capable to resist to more than 5,000 cycles.
The 360° EMI shielding ensures a proper transmission and signal integrity, which makes it optimal for high resolution imaging applications. The use of 0.5 mm contacts and miniature housing make JBX connectors suitable for tight application. Mixed layouts combine power and signal contacts in a unique interconnection solution to reduce system complexity and minimize component /installation cost.
Features:
Operating temperature range: -40° + 125°C
IP40 / IP68 in mated and unmated condition
UL94 V-0
> 5000 cycles
RoHS
REACH
The JBX Series is a metal push-pull connector available in IP40 and IP68 sealing that is suited for indoor and outdoor applications such as medical, building automation, instrumentation, measurement, off-road, mining or telecom. JBX connectors guarantee a reliable and secure connection by using a push-pull locking mechanism that requires only two fingers to mate and unmate the connector. An audible and visual indicator will ensure a reliable locking, capable to resist to more than 5,000 cycles.
The 360° EMI shielding ensures a proper transmission and signal integrity, which makes it optimal for high resolution imaging applications. The use of 0.5 mm contacts and miniature housing make JBX connectors suitable for tight application. Mixed layouts combine power and signal contacts in a unique interconnection solution to reduce system complexity and minimize component /installation cost.
Features: