Souriau D38999/24FA35PN

Image may be a representation.
See specs for product details.
Connector; Circular; 6P Sz 9 Jam Nut Recpt Pin Cont
Mfr. Part#: D38999/24FA35PN
Allied Stock#: 70442743

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.880 (Each)
1 $47.880
2 $45.490 (Save 5%)
5 $43.210 (Save 10%)
10 $41.050 (Save 14%)
50 $39.000 (Save 19%)
100 $37.050 (Save 23%)
Availability

0 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Features : Shielded
Finish, Housing : Aluminum, Nickel Plated, Electroless
Gender : Receptacle, Male Pins
Keyed Position : N (Normal)
Mating Type : Threaded
MIL Type : MIL-DTL-38999
Mounting Type : Panel Mount/Bulkhead Front Side Nut
Number of Contacts : 6
Packaging : Bulk
Primary Type : MIL/Aero
Series : D38999/24FA Aluminium Series
Termination : Crimp
Type : 38999 MIL Spec

Overview

This product family is in accordance with MIL-DTL-38999 K Serie III , EN 3645 and CECC standard for bronze shell. Proposed in aluminium, composite, stainless steel, titanium and bronze versions. This family gives: A high contact density up to 128 contacts #22D; A quick screw coupling with self locking mechanism; 100% scoop proof offering polarising options by angular positioning of keys; EMI enhanced protection by shielding ring and shell to shell bottoming. Its choice is recommended wherever weight is critical (typically –30% versus aluminium version) or particularly in harsh climatic and mechanical environments. Applications: Aeronautics and military, marine and offshore, industrial.

Product Added to Cart
Souriau
Connector; Circular; 6P Sz 9 Jam Nut Recpt Pin Cont
Allied Stock #: 70442743
Mfr's Part #: D38999/24FA35PN
$47.880 Each
Quantity added: