Souriau D38999/20JE35SC

Image may be a representation.
See specs for product details.
Connector RCPT 55POS WALL MNT W/SCKT
Manufacturer #: D38999/20JE35SC
Allied Stock #: 70441436

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.43 (Each)
1 $59.43
10 $56.46
25 $53.63
Availability

0 can ship immediately.

88 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Finish, Housing : Composite, Olive Drab Cadmium Plated
Gender : Receptacle, Female Sockets
Keyed Position : C
Mating Type : Threaded
MIL Type : MIL-DTL-38999
Mounting Type : Panel Mount/Flange
Number of Contacts : 55
Packaging : Bulk
Primary Type : MIL/Aero
Series : D38999/20JE Aluminium Series
Termination : Crimp
Type : 38999 MIL Spec

Overview

This product family is in accordance with MIL-DTL-38999 K Serie III , EN 3645 and CECC standard for bronze shell. Proposed in aluminium, composite, stainless steel, titanium and bronze versions. This family gives: A high contact density up to 128 contacts #22D; A quick screw coupling with self locking mechanism; 100% scoop proof offering polarising options by angular positioning of keys; EMI enhanced protection by shielding ring and shell to shell bottoming. Its choice is recommended wherever weight is critical (typically –30% versus aluminium version) or particularly in harsh climatic and mechanical environments. Applications: Aeronautics and military, marine and offshore, industrial.

Product Added to Cart
Souriau
Connector RCPT 55POS WALL MNT W/SCKT
Allied Stock #: 70441436
Mfr's Part #: D38999/20JE35SC
$59.430 Each
Quantity added: