Souriau CL1F4201

Image may be a representation.
See specs for product details.
40 way cable skt; 10A 1.6mm pin; shell 4
Mfr. Part#: CL1F4201
Allied Stock#: 70449783

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.090 (Each)
1 $17.090
5 $16.240 (Save 5%)
10 $15.420 (Save 10%)
25 $14.190 (Save 17%)
50 $12.490 (Save 27%)
Availability

0 can ship immediately.

39 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold over Nickel
Primary Type : Sealed
Series : Clipper Series
Type : IP67

Overview

Souriau Clipper Series - Cost Effective | Industrial Plastic Connectors:

Clipper is a circular plastic connector with 1/2 turn bayonet coupling allowing a quick connection to the system. Clipper connectors are compliant with IP68/IP69K sealing and major electrical IEC and UL standards which guarantee secured connection conditions to users. Due to waterproof, corrosion proof and UV resistant capabilities, the Clipper series provides a long outdoor life expectancy even in corrosive environments.

Within the Clipper series, a large choice of layouts provides the possibility to mix within the same connector signal and power. Available with a large choice of accessories from single wire sealing to flexible conduit adapter, we have a solution to your termination requirements.

Features:

  • Sealing: IP68 / IP69K
  • Monobloc shell and insulator in thermoplastic material self-extinguishing to UL 94 V0
  • 180° screw coupling with positive audible safety latch
  • Scoop proof
  • Copper alloy contacts, machined or stamped and formed
  • Plating: gold on active part over nickel
  • Mechanical endurance:
    - Connector: 250 cycles mating / unmating, retention plate: 50 cycles mating / unmating
  • Retention force:
    - # 20 → 70 N
    - # 16 → 90 N.
  • Vibration - frequency range : 10-2000 Hz, 20 g - 10 cycles in accordance with CEI 68-2-6
  • IP67 for the sealed plug (with O-ring and mating seal)
    - IP68 for the enhanced sealed plug (with O-ring and a special mating seal). This version allows a permanent waterproof level when immersed at depths down to 30 meters.

  • Product Added to Cart
    Souriau
    40 way cable skt; 10A 1.6mm pin; shell 4
    Allied Stock #: 70449783
    Mfr's Part #: CL1F4201
    $17.090 Each
    Quantity added: