Souriau 8STA62016PN

Image may be a representation.
See specs for product details.
8STA SER; 16 Pole Cable Mount Conn Plug; 20 Size; Male Contacts; Bayonet Mating; IP67
Manufacturer #: 8STA62016PN
Allied Stock #: 70450218

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$80.504 (Each)
1 $80.504
Availability

0 can ship immediately.

6 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : MIL/Aero
Series : 8STA Series
Type : 38999 Commercial/JN1003

Overview

Souriau 8STA Series, Size 20 Plug Connectors
Souriau 8STA series, size 20 plug connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport market, durable, lightweight plug connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular plug connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular plug connectors size 20 feature a Color coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.

Product Added to Cart
Souriau
8STA SER; 16 Pole Cable Mount Conn Plug; 20 Size; Male Contacts; Bayonet Mating; IP67
Allied Stock #: 70450218
Mfr's Part #: 8STA62016PN
$80.504 Each
Quantity added: