Souriau 8LT523B55SN

Image may be a representation.
See specs for product details.
D38999 Conn; 8LT; plug; female; 55w; bayonet
Manufacturer #: 8LT523B55SN
Allied Stock #: 70450316
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$113.81 (Each)
1 $113.81
5 $99.573
25 $85.346
Availability

0 can ship immediately.

1 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : MIL/Aero
Series : 8LT Series
Type : 38999 Commercial

Overview

Souriau 8LT Series Plug connector with RFI shielding , Bayonet Coupling, Cadmium
Souriau 8LT series plug connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminum bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with female contacts.

Product Added to Cart
Souriau
D38999 Conn; 8LT; plug; female; 55w; bayonet
Allied Stock #: 70450316
Mfr's Part #: 8LT523B55SN
$113.810 Each
Quantity added: