Souriau-Sunbank by Eaton 8DA005Z06PN
8DA Series,6Way Pmnt Conn RECP,Pin Contacts,Size 05,Screw Coupling,MIL-DTL-38999
Mfr. Part #: 8DA005Z06PN / RS Stock #: 70450441
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
MIL Type
MIL-DTL-38999
Primary Type
MIL/Aero
Series
8D Series
Type
38999 Commercial
Overview
Souriau 8DA Series Miniature Square flange Receptacle Connectors, Black Nickel
Souriau 8DA series miniature square flange receptacle connectors are aluminum bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange miniature receptacle connectors feature a triple start coupling thread and ratcheting system (size 5 and 7) are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8DA series (which conforms to MIL-DTL-38999 series III) receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.
Souriau 8DA series miniature square flange receptacle connectors are aluminum bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange miniature receptacle connectors feature a triple start coupling thread and ratcheting system (size 5 and 7) are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8DA series (which conforms to MIL-DTL-38999 series III) receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.