Souriau 8D725Z35PN

Image may be a representation.
See specs for product details.
D38999 Conn; 8D; Recep; male; 128way; jam nut
Mfr. Part#: 8D725Z35PN
Allied Stock#: 70450439
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$150.190 (Each)
1 $150.190
5 $131.420
25 $112.640
Availability

0 can ship immediately.

4 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : MIL/Aero
Series : 8D Series
Type : 38999 Commercial

Overview

Souriau 8D Series Jam Nut Receptacle,Threaded Coupling, Black Zinc
Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, are aluminum bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

Product Added to Cart
Souriau
D38999 Conn; 8D; Recep; male; 128way; jam nut
Allied Stock #: 70450439
Mfr's Part #: 8D725Z35PN
$150.190 Each
Quantity added: