Souriau 8D3421W35PN

Image may be a representation.
See specs for product details.
D38999 Conn; 8D; Recep; male; 79w; clinch nut
Manufacturer #: 8D3421W35PN
Allied Stock #: 70450342
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$124.427 (Each)
1 $124.427
5 $108.876
25 $93.316
Availability

0 can ship immediately.

10 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : MIL/Aero
Series : 8D Series
Type : 38999 Commercial

Overview

Souriau 8D Series Square Flange Receptacle with Clinch Nuts, Cad
Souriau 8D series square flange receptacle connectors with built in M3 clinch nuts, built in accordance to MIL-DTL-38999, series III type, are aluminum bodied, olive drab, durable rear mount connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle connectors, with clinch nuts are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series square flange receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

Product Added to Cart
Souriau
D38999 Conn; 8D; Recep; male; 79w; clinch nut
Allied Stock #: 70450342
Mfr's Part #: 8D3421W35PN
$124.427 Each
Quantity added: