Souriau 8D0Y1706PN

Image may be a representation.
See specs for product details.
Hermetic receptacle 8D Square flange - 17 Solder Cup contacts size 12; 21YE06PN
Manufacturer #: 8D0Y1706PN
Allied Stock #: 70974058

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$209.02 (Each)
5 $209.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Gender : Receptacle, Square Flange
Mating Type : Threaded
MIL Type : MIL-DTL-38999 Series III qualified, EN3645 compliant
Number of Contacts : 17
Primary Type : MIL/Aero
Series : 8D Series
Shell Size : 12
Type : 38999 Commercial

Overview

MIL-DTL-38999 Series III Hermetic Connectors
Stainless steel high density glass sealed hermetic connector designed for use in sensors, actuators, valves and other critical environment.

Features

  • Thread coupling connector
  • MIL-DTL-38999 Series III qualified EN3645 compliant
  • Glass sealed hermetic: Hiigh hermeticity perfomance, Compact low profi le
  • Various mounting styles:Compact solder mount receptacle, Easy to install square flange receptacle, Easy to replace jam nut receptacle
  • Signal and power contacts - up to size #4
  • Special fuel tank versions for long term fuel immersion
  • 230V qualifi ed versions where higher voltage is used to reduce cable weight
  • Solder cup, PC tail or eyelet contacts

    Additional Resources


    Additional Document Souriau Brochure

  • Product Added to Cart
    Souriau
    Hermetic receptacle 8D Square flange - 17 Solder Cup contacts size 12; 21YE06PN
    Allied Stock #: 70974058
    Mfr's Part #: 8D0Y1706PN
    $209.020 Each
    Quantity added: