Souriau 8D0E19W08BN

Image may be a representation.
See specs for product details.
D38999 Conn; ELIO; recep; female; 8w; optical
Mfr. Part#: 8D0E19W08BN
Allied Stock#: 70450522
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$456.290 (Each)
1 $456.290
5 $399.250 (Save 13%)
25 $374.070 (Save 18%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : MIL/Aero
Series : 8D Series
Type : 38999 Commercial

Overview

Souriau ELIO fiber Optic Connector,8D Series Square Flange Receptacle, Cadmium
Souriau 8D Optical ELIO series square flange receptacle connectors are aluminum bodied, cadmium plated, durable fiber optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fiber optic square flange receptacle connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these receptacle connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.

Product Added to Cart
Souriau
D38999 Conn; ELIO; recep; female; 8w; optical
Allied Stock #: 70450522
Mfr's Part #: 8D0E19W08BN
$456.290 Each
Quantity added: