Souriau 82911677N

Image may be a representation.
See specs for product details.
Contact; Socket; Power; Sz 8; Crimp; 20AWG; 44 A; 8291 Ser; Gold over Nickel
Manufacturer #: 82911677N
Allied Stock #: 70322482
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 50

Specifications

Series : 8291 Series

Overview

Souriau 8291 Series — Power Contacts up to AWG8 Core:

8291 contact series is composed of two contact sizes: #12 (Ø2.4mm) contacts for application up to 26 Amperes and #8 (Ø3.6mm) contacts for application up to 44 Amps. Thanks to this power contact offering and dedicated connector layout, you can combine within the same connector signal and power lines. We can also offer dedicated connector and contacts for power lines for 2 + earth or 3 phases power connections when you want to dissociate signal and power.

High electrical performances are guaranteed thanks to a high conductive copper alloy body combined with two plating offers: gold over nickel plating or silver plating. Pin and socket contacts are solid machined crimp snap-in and sockets for high performance levels.


Features:

  • Two contact sizes: #12 (Ø2.4mm) and two contact sizes: #12 (Ø2.4mm)
  • Possible to combine within the same connector signal and power lines
  • High conductive copper alloy body combined with two plating offers
  • Contact resistance: <5m?
  • Current rating: 26 Amp for #12 (Ø2.4mm) and 44 Amp for #8 (Ø3.6mm)
  • Contact retention force in the connector body: 75 N

  • Product Added to Cart
    Souriau
    Contact; Socket; Power; Sz 8; Crimp; 20AWG; 44 A; 8291 Ser; Gold over Nickel
    Allied Stock #: 70322482
    Mfr's Part #: 82911677N
    $6.680 Each
    Quantity added: