Solid State Manufacturing 1N5806

Image may be a representation.
See specs for product details.
Diode; Ultrafast; 150V; 2.5A; DO-204AP
Manufacturer #: 1N5806
Allied Stock #: 70348154

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.80 (Each)
1 $1.80
50 $1.64
Availability

353 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Forward, Continuous : 2.5 A
Package Type : DO-204AP
Series : 1N5806 Series
Voltage, Repetitive Peak : 150 V

Overview

Solid State Manufacturing - High Power Semiconductor Solutions:

Quality Components, Competitively Priced, Incredibly Fast. Solid State MFG offers a wide range of high quality components. They include a comprehensive product profile of high power semiconductor in a wide variety of conventional leaded devices and modules. Solid State products are manufactured in world-class facilities to ensure the highest quality. Solid State MFG has been a leading supplier of semiconductors to the battery charger, plating, welding, oil field, locomotive, and rail transport industries for over 40 years.

Features:

  • Huge selection of High Power Packages like TO-94 and DO-5
  • All Parts Stocked In The USA
  • 40 Years of Excellence in delivering High Power devices

  • Product Added to Cart
    Solid State Manufacturing
    Diode; Ultrafast; 150V; 2.5A; DO-204AP
    Allied Stock #: 70348154
    Mfr's Part #: 1N5806
    $1.800 Each
    Quantity added: