Location: 
All Products

SolaHD STV25K-10S

SolaHD - STV25K-10S - Transient Voltage Suppressor;  120V;  20A;  2-Wire GND;  25kA (Line-Neutral) View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Transient Voltage Suppressor; 120V; 20A; 2-Wire GND; 25kA (Line-Neutral)
Mfr. Part#:
STV25K-10S

Allied Stock#: 70098574

 RoHS Compliant Part

 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$206.06 (Each)
1$206.060
Availability

69 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: STV 25K Series
Configuration: 2 Wire + GND
Current Rating: 20000 mA
Current, Surge: 25 kA
Dimensions: 2.525" L x 4.9" H x 4.2" D
For Use With: Industrial Equipment
Mounting Type: DIN Rail Mount
Standards: UL Listed, UL Recognized
Supply Voltage: 120 VAC
Temperature, Operating: -40 to +60
Termination: Screw
Voltage Rating: 120 VAC
Voltage, Operating: 120 to 150 V
Weight: 3 lbs.
Wire Size: 12 AWG

Overview

SolaHD - STV25K DIN Rail Series:

This series provides point-of-use protection, at the dedicated equipment level, against damaging transients. Ideal for installation in electronic control cabinets found in harsh industrial environments such as the factory floor or at remote locations. These devices provide 50,000 amps of surge protection, sinewave tracking, LED status indication and form “C” dry contacts.

This DIN Rail series also provides protection on all electrical paths and comes with a standard ten year product warranty. The STV25K DIN Rail series Surge Protection Devices are UL recognized to Standard 1449, 2nd Edition. Surge suppression is one part of a total power quality solution. Surge protection products can be used alone or in conjunction with other Sola/Hevi-Duty products to solve more complex power quality problems.


Features:
  • Compact and narrow design maximizes panel space
  • Low clamping levels for more effective protection
  • Easy access terminal screws for quick mounting and installation
  • 50,000 amps of surge protection
  • Sinewave tracking and all mode protection provide consistent and reliable protection on all electrical paths
  • Patented thermal fusing prevents MOV overheating caused by excessive current levels.

    Applications:
  • Control Cabinets for Industrial Automation
  • Point-of-Use Industrial/Service Equipment
  • Remote Commercial or Industrial Equipment
  • Instrumentation and Large Test Equipment
  • Commercial and Building Automation Systems