SolaHD STFE050-24L

Image may be a representation.
See specs for product details.
Filter; Single Phase; 240V; 5A; DIN Rail Mount; 45kA Surge Suppression; STFE Series
Mfr. Part#: STFE050-24L
Allied Stock#: 70098558

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$321.83 (Each)
1 $321.83
10 $289.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 5 A
Dimensions : 124mm H x 65mm W x 116mm D
Filter Type : Noise
IP Rating : IP20
Mounting Type : DIN Rail Mount
Options : Circuit Breaker
Phase : 1 Phase
Primary Type : Single Phase
Product Header : STF Elite Series Active Tracking® Filter
Series : STFE Series
Type : Filter
Voltage Rating : 240 VAC
Voltage, Operating : 240 V
Wire Size : 22 AWG

Overview

SolaHD - STFE Elite DIN Rail Series:

The SolaHD STFE Elite DIN Rail Mount Series combines Active Tracking® technology with UL Listed surge protection to protect against the full spectrum of voltage transients and surges. It continuously tracks the input AC power line responding instantly into action upon detecting extraneous high frequency noise and high voltage transients caused by everyday events such as turning on machinery, motors, or equipment.

These devices are designed to meet UL 1449, UL 1283, cUL recognized, and CE. STFE attenuates or reduces the amplitude of normal mode noise to a minimum of 90dB that occurs in a frequency range of 100KHz to 50MHz, and of common mode noise to a minimum of 60dB that occurs in a frequency range of 5MHz to 50MHz. STFE provides the industry’s best IEEE C62.41 Category “A & B” Ringwave protection.

They are built to meet your unique requirements, and are available in hardwire DIN Rail mount, single phase configuration. They are designed for years of trouble free operation and require little or no operator intervention after installation.

Features:

  • Series connected DIN Rail mounted filter
  • Patented durable metal mount clip
  • UL Listed Surge current capacity – 45,000 Amps
  • Transient protection in all modes (L-N, L-G, and N-G)
  • Single Phase applications up to 20 Amp
  • Operating Temperature from -40°C to +50°C
  • Screw Terminal Connections
  • Reliable and convenient screw clamp connections
  • Accept 10-16 AWG wire
  • Meet IP20 specifications for ingress protection
  • LED status indication
  • Form C contact for remote monitoring
  • UL 1449, UL 1283, cUL recognized component, CE
  • 5 Year Limited Warranty

    Applications:
  • Control Panels
  • Factory Automation Installations
  • Point of Use Industrial Equipment
  • Programmable Logic Controllers
  • Dedicated Industrial and Machine Tools Equipment

  • Product Added to Cart
    SolaHD
    Filter; Single Phase; 240V; 5A; DIN Rail Mount; 45kA Surge Suppression; STFE Series
    Allied Stock #: 70098558
    Mfr's Part #: STFE050-24L
    $321.830 Each
    Quantity added: