SolaHD STC-DRS-232
Surge Suppressor,Data/Comm,10kA,52V,60V Brkdn,DIN Rail Mnt,Screw Term,STC-DRS
Mfr. Part #: STC-DRS-232 / RS Stock #: 70098547
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.70
10
$90.16
25
$79.71
100
$78.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.15 A
For Use With
Data/Comm
Mounting Type
DIN Rail Mount
Product Header
STC-DRS Series Power Protection and Conditioning
Supply Voltage
52 V
Surge Current
10 kA A
Termination
Screw
Type
Network
Overview
SolaHD - STC-DRS Series DIN Rail Protection:
The Sola STC-DRS Series is a DIN Rail mountable, single pair surge protection module implementing three-stage hybrid technology. This module addresses over-voltage transients with gas tubes and silicon avalanche components. In addition, sneak currents are mitigated with resetable fuses (PTCs). The PTC increases resistance by several orders of magnitude when over currents exceed safe levels. A normal state resumes when over currents are removed. The ability to self-restore in this manner significantly increases suppressor performance and survivability.
The STC-DRS Series mounts onto a standard 35mm industrial DIN rail. There are three Field Side and three Electronics Side screw terminals. One is reserved for a shield. Three electrically tied ground terminals are provided for grounding the unit to building-approved ground. The shield is isolated from ground.
Features:
Low-Voltage Data Surge Protection
Three-Stage Hybrid Protection
Sneak/Fault Current Protection with Restable Fuses (PTCs)
Low Profile Packaging
Easy Installation
Fits Standard 35mm DIN Rail
Fast Response Time <1 Nanosecond
UL 497B Listed
5 Year Warranty