SolaHD SLR-10H-480-3

Image may be a representation.
See specs for product details.
Reactor; Line; 14.0 A; 1376 mH; 10 HP; 3% ; 480 VAC; 60 Hz; SLR Series
Manufacturer #: SLR-10H-480-3
Allied Stock #: 70211539

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 14 A
Frequency, Operating : 60 Hz
Impedance : 3 Percent
Inductance : 1376 mH
Power Rating : 10 HP
Series : SLR Series
Standards : UL Listed, CE Marked
Voltage Rating : 480 VAC

Overview

480 VAC , 3% Impedance, SLR Series Line Reactors

Sola/Hevi-Duty introduces DIN Rail mounted line reactors as the latest addition to a family of power quality products with a reputation for increasing industrial automation system performance. The SLR Series is a CE style, DIN Rail Mounted line reactor that provides safe, compact protection for high frequency drives and electronic equipment. The SLR inductive filter prevents damage to any three phase electronic system plagued by capacitor or large load switching. Reduces harmonics and input line distortion.

Features and Benefits

  • Compact, IP 20 Finger-Safe Packaging
  • Reduces Stress on Drive Components Keeping Drives Running Longer
  • Removes Harmonics and Helps Keep Line Voltage Smooth Through Notching
  • Eliminates Drive Cross-Talk and Interference
  • DIN Rail Mount Through 20 HP
  • Ten-Year Warranty

  • Product Added to Cart
    SolaHD
    Reactor; Line; 14.0 A; 1376 mH; 10 HP; 3% ; 480 VAC; 60 Hz; SLR Series
    Allied Stock #: 70211539
    Mfr's Part #: SLR-10H-480-3
    $304.280 Each
    Quantity added: