SolaHD SLD-15-3030-15T

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15V@3A; -15V@3A; 100-240V In; Open Frame; Linear; Silver Line
Manufacturer #: SLD-15-3030-15T
Allied Stock #: 70211593

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$188.31 (Each)
1 $188.31
10 $169.48
25 $160.06
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Industrial control circuits, drives, CNC machinery, microprocessor circuits, analog circuits
Case Type : I3
Configuration : Open Frame
Current, Output : 3A@15V, 3A@-15V
Frequency, Input : 47 to 63 Hz
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 2 Output
Operation : Linear
Primary Type : AC-DC
Product Header : Silver Line Series Linear Power Supply
Regulation, Line : 0.05 %
Regulation, Load : 0.05 %
Series : Silverline Series
Special Features : Remote Sense
Standards : UL Listed, CE Certified, CSA Approved
Temperature, Operating : 0 to +50 °C
Time, Response : 50 ms
Type : Embedded
Voltage, Input Range : 100-240 VAC
Voltage, Output : 15 VDC, -15 VDC

Overview

Silverline Series

Features and Benefits:

  • Easy-to-install screw terminal connections
  • Cover options
  • Industry standard footprint
  • Automatic resetting overload protection
  • Short circuit protected
  • Fast transient response
  • Tight Regulation: 0.10% Line and Load Combined
  • No Soldering Required
  • Terminal Block Connection
  • Built-In OVP on 5 V Models (Optional on 12 V, 15 V, 24 V)
  • Foldback Current Limiting
  • Form, Fit, Function Replacements for Most Major Manufacturers
  • UL Recognized, CSA Approval
  • Input Voltage: 100/120/220/230/240 AC Selectable
  • Input Frequency: 47-63 Hz
  • Remote Sensing
  • Operating Temperature: 0° to +50°C
  • EMI/RFI Meets FCC Class B and VDE 0871 for Class B
  • Shock Vibration Per Mil-STD-810C

  • Product Added to Cart
    SolaHD
    Power Supply; AC-DC; 15V@3A; -15V@3A; 100-240V In; Open Frame; Linear; Silver Line
    Allied Stock #: 70211593
    Mfr's Part #: SLD-15-3030-15T
    $188.310 Each
    Quantity added: