SolaHD SDU850A-5

Image may be a representation.
See specs for product details.
UPS; DIN Rail; Industrial; 850VA / 510W; 230V; 50/60Hz
Manufacturer #: SDU850A-5
Allied Stock #: 71004398

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$538.59 (Each)
1 $538.59
5 $526.46
10 $511.83
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 850 VA
Frequency : 50/60 Hz
Input Type : Screw Terminal
Input Voltage : 230 VAC
IP Rating : IP20
Mounting Type : DIN Rail Mount
Number of Outputs : 1
Power Rating : 510 W ; 850 VA
Series : SDU AC -A Series
Time, Backup : 2 min.
Type : Industrial
Voltage, Output : 12 VDC

Overview

The SDU AC - A Series DIN Rail UPS combines an industry leading compact design with a wide operation temperature range, enhanced communication and unique installation options. The SDU series provides economical protection from damaging impulses and power interruptions. These units include easy to wire screw terminations for critical devices needing battery back up such as computer based control systems.

Features:

  • Lightweight, compact industrial design
  • Communications port for optional Industrial Ethernet protocols or discrete communication card
  • Wide operation temperature range (0 °C to 50 °C)
  • Cold start capability
  • Software and cable included for easy installation
  • Simulated sinewave output
  • USB communication port
  • Remote turn-on and shutdown capabilities
  • Two year limited warranty
  • Panel/wall mounting brackets (optional)


  • Product Added to Cart
    SolaHD
    UPS; DIN Rail; Industrial; 850VA / 510W; 230V; 50/60Hz
    Allied Stock #: 71004398
    Mfr's Part #: SDU850A-5
    $538.590 Each
    Quantity added: