SolaHD SDU850-5

Image may be a representation.
See specs for product details.
UPS; Industrial; 230VAC; 510W; 850VA; 230VACIn; 2.5Min Bkp; Screw; DIN Rail; SDU Series
Mfr. Part#: SDU850-5
Allied Stock#: 70098482

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Item updated.
See Part #: 71004398
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 850 VA
Communication : RS232
Dimensions : 4.88" H x 11.06" W x 4.57" D
Input Type : Screw Terminal
IP Rating : IP20
Mounting Type : DIN Rail Mount
Operation : Offline
Output Type : Screw Terminal
Power Rating : 510 W ; 850 VA
Product Header : SDU Series DIN Rail AC UPS
Series : SDU Series
Supply Voltage : 230 VAC
Time, Backup : 2.5 min.
Type : Industrial
Voltage, Output : 230 VAC
Weight : 11.9 lbs. (5.4 kg)

Overview

The SDU Off-Line DIN Rail UPS Series provides industry leading compact design with a wide operation temperature range.

The DIN Rail UPS provides economical protection from damaging impulses and power interruptions. These units include accessible connection screw terminations for critical devices needing battery back-up such as computer based control systems.

Features:

  • Lightweight, Compact Industrial Design — Only 4.88" x 11.1" x 4.55" and Less Than 12 Lbs.
  • DIN Rail Mounted with Easy-to-Wire Screw Terminations
  • Software and Cable Included
  • Hardwired Input/Output Connections with IP20 Touch Proof Screw Terminals
  • Phone Line Surge Protection Included
  • RS232 Communication Port Included, USB Port Optional
  • Simulated Sine Wave Output
  • 120 V Models Are UL 1778 cRUus Recognized for Industrial Applications without Derating
  • No Derating Required in UL 508 Applications
  • Two-Year Warrant

    Applications:
  • PLCs
  • Factory Automation
  • Robotics
  • Conveying Equipment
  • Computer-Based Control System

  • Product Added to Cart
    SolaHD
    UPS; Industrial; 230VAC; 510W; 850VA; 230VACIn; 2.5Min Bkp; Screw; DIN Rail; SDU Series
    Allied Stock #: 70098482
    Mfr's Part #: SDU850-5
    $480.790 Each
    Quantity added: