SolaHD SDP5-5-100T

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 6V; 5A; 85-264V In; Enclosed; DIN Rail; Industrial; 30W; SDP Series
Mfr. Part#: SDP5-5-100T
Allied Stock#: 70211365

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$109.39 (Each)
1 $109.39
10 $98.45
25 $92.98
50 $88.61
Availability

20 can ship immediately.

26 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current Rating : 5 A
Current, Output : 5 A
Frequency : 47 to 63 Hz
Height : 2.95" (74.9mm)
Input Voltage : 85-264 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 30 W
Primary Type : AC-DC
Product Header : SDP™ Low Power DIN Rail Series Power Supply
Series : SDP Series
Special Features : PowerBoost ; Over Voltage Protection ; Short Circuit Protection ; 3 Year Warranty
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -10 °C
Type : Industrial
Voltage Rating : 85 to 264 VAC⁄90 to 375 VDC
Voltage, Input Range : 85-264 VAC
Voltage, Output : 6 VDC
Width : 1.77" (45mm)

Overview

  • Easy Output Adjustment with Front Panel Potentiometer
  • PowerBoost Included — Powers High Inrush Loads without Shut Down or Foldback
  • Easy Screw Clamp Connections — Meets IP20 Standards, Accepts 10-16 AWG Wire
  • Over-Voltage Protection — Protects Loads from Damage Due to High Voltage
  • Short Circuit Protection — Withstands Short Circuits with No Damage or Degradation of the Power Supply
  • Rated from –10 to +70°C with No Derating Needed Until After 60°C
  • NEC Class 2 Current Limited Except as Indicated
  • Three-Year Warranty — Warranties the Power Supply for Three Years

  • Product Added to Cart
    SolaHD
    Power Supply; AC-DC; 6V; 5A; 85-264V In; Enclosed; DIN Rail; Industrial; 30W; SDP Series
    Allied Stock #: 70211365
    Mfr's Part #: SDP5-5-100T
    $109.390 Each
    Quantity added: