SolaHD S1K520
UPS, 115 VAC, 340 W, 520 VA, 115 VAC In; (4) 5-15R Out; NEMA 5-15P In, 15 min.
Mfr. Part #: S1K520 / RS Stock #: 70098474
Product Specifications
Product Attribute
Attribute Value
Search
Application
For OEM
Approvals
CE Marked
Backup Time
15 min
Capacity
520 VA
Communication
DB9
Cord Length
6 ft
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Mounting Type
Desktop ; Free Standing
Operation
Offline
Output Connection
(4) 5-15R
Output Type
(4) 5-15R
Output Voltage
115 VAC
Power Rating
340 W ; 520 VA
Product Header
S1K Mini-Tower Offline UPS
Supply Voltage
115 VAC
Type
Home/Office, Network
Weight
11.7 lb
Overview
SolaHD - S1K Mini-Tower Off-line UPS:
The S1K series provides economical protection from damaging impulses and power interruptions. These units include two types of outlets; three for critical devices needing battery back-up and surge protection such as the CPU and one surge protected only outlet for non-critical devices like printers and fax machines. The S1K is ideal for point of sale and office applications.
Features:
Lightweight, compact design
4 NEMA 5-15R outlets, (3 Battery, 1 Surge)
Data-line surge protection for phone or network included on every unit.
DB9 communications Interface
Software and cable included
Step sinewave output
Two year limited warranty
Applications:
PCs
Workstations
Computer Terminals