Location: 
All Products

SolaHD RELAYCARD-SDU

SolaHD - RELAYCARD-SDU - Interface;  for SDU Series AC UPS;  LED & Relay Status Reporting,  Remote shutdown View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Interface; for SDU Series AC UPS; LED & Relay Status Reporting, Remote shutdown
Mfr. Part#:
RELAYCARD-SDU

Allied Stock#: 70098483
 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$156.92 (Each)
1$156.920
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SDU Series
For Use With: SDU AC UPS
Type: Interface
Weight: 1 lbs. (0.45 kg)

Overview

The Dry Contact Relay Kit provides monitoring and control of an SDU Series UPS.

With a Dry Contact Relay Kit you can visually monitor and control a SDU UPS's status, monitor the SDU UPS via relay outputs and even remotely shut down the UPS.

Features:
  • LED Indication of Shut Down Status, Battery Low and AC Failure
  • Remote Shut Down Function
  • Shut Down Test Button to Verify Shut Down Functionality
  • 1A, 250 VAC SPDT Relay contact outputs for AC Failure and Battery Low
  • Powered by the UPS
  • Terminal Block Connector Accepts 22-12 AWG (2.5 mm IEC) Wire
  • Can Be Mounted to the Side of a SDU UPS or Panel Mounted
  • Includes Power Cable, Signal Cable and Mounting Screws