SolaHD HZ2000

Image may be a representation.
See specs for product details.
2kVA Smnt Transformer; 220V ac; 230V ac; 240V ac; 440V ac; 460V ac; 480V ac Primary
Manufacturer #: HZ2000
Allied Stock #: 70209159

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$642.40 (Each)
1 $642.40
10 $578.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : HZ Series

Overview

Sola HD HSZ Series Industrial Control Transformers
The HSZ series transformers have been designed for applications where for various reasons the mounting of the transformer needs to be on the outside of the panel, whether this is due to space or heat issues. The series has a +80 °C rise and as standard have copper winding for industrial applications. They are available in a variety of options with ratings from 1 to 10 kVA.

Product Added to Cart
SolaHD
2kVA Smnt Transformer; 220V ac; 230V ac; 240V ac; 440V ac; 460V ac; 480V ac Primary
Allied Stock #: 70209159
Mfr's Part #: HZ2000
$642.400 Each
Quantity added: