Location: 
All Products

SolaHD GLS55

SolaHD - GLS55 - Power Supply;  AC-DC;  24V@2.5A;  90-264V In;  Open Frame;  Panel Mount;  GL Series View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Power Supply; AC-DC; 24V@2.5A; 90-264V In; Open Frame; Panel Mount; GL Series
Mfr. Part#:
GLS55

Allied Stock#: 70211428

 RoHS Compliant Part

 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$77.00 (Each)
1$77.000
5$73.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GL
Brand/Series: GLS Series
Configuration: Open Frame
Current, Output: 2.5 A
Dimensions: 2 x 4 x 1.3 In.
Input Voltage: 90-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Power, Output: 60 W
Special Features: Low-Profile, High Demonstrated MTBF, Automatic Overvoltage Protection, Overload Protection, Built-in EMI Filtering, 2-Years Limited Warranty, Remote Sense, Power Fail and DC Good Signals
Type: Embedded
Voltage, Output: 24 VDC

Overview

Sola Heavy/Duty is excited to introduce the new GL Power Supply Series to replace the current GL Series. The new Series covers power ratings from 25 to 500 watts providing a broader range of AC/DC power supply solutions for use in various industrial and medical applications. These compact and low profile switchers offer universal input voltages with no switches or jumpers. They are for higher volume worldwide applications requiring very high reliability and standard footprint size.

Features:
  • Industry Standard Footprints
  • Universal Input
  • Full Power to 50°C
  • High Demonstrate MTBF
  • Automatic Overvoltage Protection
  • Overload Protection
  • Two Year Limited Warranty
  • EN61000-3-2 Compliance
  • Medical Approvals
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.